Reference Only

RNC50H1000FSRE6

Metal Film Resistors - Through Hole 100 OHM 1% ERC-50

Manufacturer:

Mfr Part:
RNC50H1000FSRE6

TTI Part:
RNC50H1000FSRE6

EDA / CAD Models

Alternate Part Number

RNC50H1000FSB14

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesERC
Resistance100 Ohms
Power Rating100 mW (1/10 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating200 V
Diameter1.78 mm
Length3.81 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors High Reliability
TypeHigh Reliability
Height3.81 mm
Lead Diameter0.41 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Width1.78 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.90$900.00
$0.86$1,720.00
$0.85$2,550.00
$0.80$4,000.00
$0.77$7,700.00
Need more?

My Notes

Sign into see notes.