Reference Only

RN70C1072FB14

Metal Film Resistors - Through Hole 3/4watt 10.7Kohms 1% 50ppm

Manufacturer:

Mfr Part:
RN70C1072FB14

TTI Part:
RN70C1072FB14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRN
Resistance10.7 kOhms
Power Rating750 mW (3/4 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating500 V
Diameter4.57 mm
Length14.27 mm
Termination StyleAxial
PackagingBox
ProductMetal Film Precision Resistors
TypeMilitary Precision Metal Film Resistor
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.39$439.00
$1.81$905.00
$1.41$1,410.00
Need more?
Sign in to add projects and notes