Reference Only

RN65C1001FRE6

Metal Film Resistors - Through Hole 1K OHM 1% 50PPM 1/4W

Manufacturer:

Mfr Part:
RN65C1001FRE6

TTI Part:
RN65C1001FRE6

EDA / CAD Models

Alternate Part Number

RN65C1001FB14

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRN
Resistance1 kOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating350 V
Diameter4.57 mm
Length14.27 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Precision Resistors
TypeMilitary Precision Metal Film Resistor
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.83$830.00
$0.723$3,615.00
Need more?
Sign in to add projects and notes