Reference Only

RN55C1003BB14

Metal Film Resistors - Through Hole 1/8watt 100Kohms .1% 50ppm

Manufacturer:

Mfr Part:
RN55C1003BB14

TTI Part:
RN55C1003BB14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRN
Resistance100 kOhms
Power Rating125 mW (1/8 W)
Tolerance0.1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating200 V
Diameter2.29 mm
Length6.1 mm
Termination StyleAxial
PackagingBox
ProductMetal Film Resistors Controlled Temp Coefficient
TypeFixed Resistor
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.695$69.50
Need more?
Sign in to add projects and notes