Reference Only
RN55C1000BRE6
Metal Film Resistors - Through Hole 1/8watt 100ohms .1% 50ppm
Datasheet
RN55C1000BRE6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | RN | |
| Resistance | 100 Ohms | |
| Power Rating | 125 mW (1/8 W) | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 200 V | |
| Diameter | 2.29 mm | |
| Length | 6.1 mm | |
| Termination Style | Axial | |
| Packaging | Reel | |
| Product | Metal Film Resistors Controlled Temp Coefficient | |
| Type | Fixed Resistor | |
| Lead Diameter | 0.64 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $1,640.00 | |
| $1.08 | $5,400.00 | |
| $0.89 | $8,900.00 |
Need more?
Sign in to add projects and notes