Reference Only

RMB3007R320FS09

Wirewound Resistors - Through Hole 7.32 OHM 1% 50PPM 3W

Manufacturer:

Mfr Part:
RMB3007R320FS09

TTI Part:
RMB3007R320FS09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance7.3 Ohms
Power Rating3 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length16.2 mm
Diameter6.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesRMB, RMBS
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeMolded Precision Wirewound Resistor Axial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

8,000 expected 14-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$9.53$476.50
$8.12$812.00
$8.03$2,007.50
$7.94$3,970.00
Need more?

My Notes

Sign into see notes.