Reference Only

RLR32C1501FRB14

Metal Film Resistors - Through Hole 1.5K OHM 1% ERL-32

Manufacturer:

Mfr Part:
RLR32C1501FRB14

TTI Part:
RLR32C1501FRB14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesERL (Military RLR)
Resistance1.5 kOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating500 V
Diameter4.83 mm
Length14.27 mm
Termination StyleAxial
PackagingBox
ProductMetal Film Resistors
TypeMetal Film Resistors, Military/Established Reliability
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Width2.29 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.97$1,097.00
Need more?

My Notes

Sign into see notes.