Reference Only

RLR20C6802GRB14

Metal Film Resistors - Through Hole ERL-20 68Kohms 2% T-1

Manufacturer:

Mfr Part:
RLR20C6802GRB14

TTI Part:
RLR20C6802GRB14

EDA / CAD Models

Alternate Part Number

RLR20C6802GSB14

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesERL (Military RLR)
Resistance68 kOhms
Power Rating500 mW (1/2 W)
Tolerance2 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating350 V
Diameter3.51 mm
Length9.53 mm
Termination StyleAxial
PackagingBox
ProductMetal Film Resistors
TypeMetal Film Resistors, Military/Established Reliability
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

200In Stock

800 expected 16-Sep-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.10$110.00
$1.00$300.00
$0.99$495.00
$0.91$4,550.00
$0.87$8,700.00
Need more?

My Notes

Sign into see notes.