Reference Only

RLR20C3301GSB14

Metal Film Resistors - Through Hole 3.3K OHM 2% ERL-20

Manufacturer:

Mfr Part:
RLR20C3301GSB14

TTI Part:
RLR20C3301GSB14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesERL (Military RLR)
Resistance3.3 kOhms
Power Rating500 mW (1/2 W)
Tolerance2 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating350 V
Diameter3.51 mm
Length9.53 mm
Termination StyleAxial
PackagingBox
ProductMetal Film Resistors
TypeMetal Film Resistors, Military/Established Reliability
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

600In Stock

1,000 expected 22-Sep-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.73$473.00
Need more?

My Notes

Sign into see notes.