Reference Only

RLR05C1300FSB14

Metal Film Resistors - Through Hole 130 OHM 1% ERL-05

Manufacturer:

Mfr Part:
RLR05C1300FSB14

TTI Part:
RLR05C1300FSB14

EDA / CAD Models

Alternate Part Number

RLR05C1300FSRE6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesERL (Military RLR)
Resistance130 Ohms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating200 V
Diameter1.68 mm
Length3.81 mm
Termination StyleAxial
PackagingBox
ProductMetal Film Resistors
TypeMetal Film Resistors, Military/Established Reliability
Lead Diameter0.41 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Width1.68 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.83$183.00
$1.53$459.00
$1.17$585.00
$1.13$1,130.00
$1.11$2,220.00
$1.09$4,360.00
Need more?

My Notes

Sign into see notes.