Reference Only

RLP011R800FS00

Wirewound Resistors - Through Hole 1.8 OHM 1% 1W

Manufacturer:

Mfr Part:
RLP011R800FS00

TTI Part:
RLP011R800FS00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1.8 Ohms
Power Rating1 W
Voltage Rating50 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesRLP
PackagingBulk
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeInsulated Precision Wirewound Resistors Axial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$12.78$127.80
$11.06$331.80
$10.89$1,089.00
$10.70$2,675.00
$10.60$5,300.00
Need more?

My Notes

Sign into see notes.