Reference Only

RL20S152GRE5

Metal Film Resistors - Through Hole 1/2watt 1.5Kohms 2%

Manufacturer:

Mfr Part:
RL20S152GRE5

TTI Part:
RL20S152GRE5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRL
Resistance1.5 kOhms
Power Rating500 mW (1/2 W)
Tolerance2 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating350 V
Diameter3.68 mm
Length9.53 mm
Termination StyleAxial
PackagingBox
ProductMetal Film Precision Resistors
TypeFixed Resistor
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.368$184.00
$0.337$337.00
$0.332$1,660.00
$0.328$3,280.00
Need more?
Sign in to add projects and notes