Reference Only

RL20S101GB14

Metal Film Resistors - Through Hole 1/2watt 100ohms 2%

Manufacturer:

Mfr Part:
RL20S101GB14

TTI Part:
RL20S101GB14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRL
Resistance100 Ohms
Power Rating500 mW (1/2 W)
Tolerance2 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating350 V
Diameter3.68 mm
Length9.53 mm
Termination StyleAxial
PackagingBox
ProductPrecision Metal Film Resistors
TypeFixed Resistor
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.366$36.60
$0.359$179.50
$0.332$332.00
$0.328$1,640.00
Need more?

My Notes

Sign into see notes.