Reference Only
RH05026R70FC02
Wirewound Resistors - Chassis Mount 26.7 OHM 1% 50W
Datasheet
RH05026R70FC02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RH | |
| Packaging | Tray | |
| Series | RH | |
| Packaging | Tray | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
55In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.76 | $63.80 | |
| $12.43 | $124.30 | |
| $11.51 | $287.75 | |
| $8.26 | $826.00 | |
| $7.35 | $1,470.00 | |
| $7.27 | $2,908.00 |
Need more?
My Notes
Sign into see notes.