Reference Only

RH0251K000FS5122

Wirewound Resistors - Chassis Mount 1K OHM 1% 25W

Manufacturer:

Mfr Part:
RH0251K000FS5122

TTI Part:
RH0251K000FS5122

EDA / CAD Models

Alternate Part Number

HS25 1K F

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesRH
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
Termination StyleSolder Lug
PackagingTray
Termination StyleSolder Lug
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRH
PackagingTray
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.