Reference Only
RFLW3N9000CMNWS
RF Inductors - SMD 9 NH 20%
Datasheet
RFLW3N9000CMNWS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | RF Inductors - SMD | |
| Inductance | 9 nH | |
| Tolerance | 20 % | |
| Series | RFLW 3N | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.38 | $1,138.00 | |
| $10.03 | $5,015.00 | |
| $9.18 | $9,180.00 | |
| $7.68 | $19,200.00 | |
| $6.38 | $31,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes