Reference Only
RER75F3012RC02
Wirewound Resistors - Chassis Mount 30.1K OHM 1% ERH-50
Datasheet
RER75F3012RC02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RER Military | |
| Packaging | Bulk | |
| Series | RER Military | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210080 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
40
On Order
40 expected 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $162.57 | $812.85 | |
| $148.94 | $1,489.40 | |
| $130.33 | $6,516.50 | |
| $129.03 | $12,903.00 | |
| $127.76 | $31,940.00 |
Need more?
Sign in to add projects and notes