
RER75F1472PC06
Wirewound Resistors - Chassis Mount 14.7K OHM 1% ERH-50
Datasheet
RER75F1472PC06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Bulk | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
150
On Order
150 expected 23-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $321.26 | $1,606.30 | |
| $267.71 | $2,677.10 | |
| $234.25 | $11,712.50 | |
| $231.93 | $23,193.00 | |
| $229.63 | $57,407.50 |
Need more?
My Notes
Sign into see notes.