Reference Only
RER75F10R0RC02
Wirewound Resistors - Chassis Mount 10 OHM 1% ERH-50
Datasheet
RER75F10R0RC02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RER Military | |
| Resistance | 10 Ohms | |
| Power Rating | 30 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Solder Lug | |
| Height | 15.5 mm | |
| Length | 50 mm | |
| Width | 16 mm | |
| Packaging | Bulk | |
| Resistance | 10 Ohms | |
| Power Rating | 30 W | |
| Tolerance | 1 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 50 mm | |
| Width | 16 mm | |
| Height | 15.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | RER Military | |
| Packaging | Bulk | |
| Application | Military/Established Reliability | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
15In Stock
235 expected 05-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.21 | $431.05 | |
| $71.84 | $718.40 | |
| $58.30 | $1,457.50 | |
| $54.56 | $2,728.00 |
Need more?
Sign in to add projects and notes