Reference Only

RE80G2051J01

Wirewound Resistors - Chassis Mount 2.05K OHM 1% RH-250

Manufacturer:

Mfr Part:
RE80G2051J01

TTI Part:
RE80G2051J01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesRE Military
Resistance2.05 kOhms
Power Rating120 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
Termination StyleScrew
Height55.6 mm
Length178 mm
Width63.5 mm
PackagingTray
Resistance2.05 kOhms
Power Rating120 W
Tolerance1 %
Termination StyleScrew
Temperature Coefficient20 PPM / C
Length178 mm
Width63.5 mm
Height55.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRE Military
PackagingTray
ApplicationMilitary/E-Rel
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.