Reference Only
RE77G13R6J01
Wirewound Resistors - Chassis Mount 13.6 OHM 1% RH-100
Datasheet
RE77G13R6J01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 13.6 Ohms | |
| Power Rating | 75 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Solder Lug | |
| Height | 44.45 mm | |
| Length | 88.9 mm | |
| Width | 57.15 mm | |
| Packaging | Tray | |
| Resistance | 13.6 Ohms | |
| Power Rating | 75 W | |
| Tolerance | 1 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 200 PPM / C | |
| Length | 88.9 mm | |
| Width | 57.15 mm | |
| Height | 44.45 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Packaging | Tray | |
| Application | Military | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,827.93 | $2,827.93 | |
| $639.68 | $6,396.80 | |
| $306.90 | $15,345.00 | |
| $221.05 | $22,105.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes