Reference Only
RE77G10R0J01
Wirewound Resistors - Chassis Mount 75watts 10ohms 1% Inductive
Datasheet
RE77G10R0J01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RE Military | |
| Resistance | 10 Ohms | |
| Power Rating | 75 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 20 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Screw | |
| Height | 44.5 mm | |
| Length | 140 mm | |
| Width | 57 mm | |
| Packaging | Tray | |
| Resistance | 10 Ohms | |
| Power Rating | 75 W | |
| Tolerance | 1 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 20 PPM / C | |
| Length | 140 mm | |
| Width | 57 mm | |
| Height | 44.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | RE Military | |
| Packaging | Tray | |
| Application | Military/E-Rel | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $368.28 | $368.28 | |
| $306.90 | $3,069.00 | |
| $248.74 | $6,218.50 | |
| $177.67 | $8,883.50 | |
| $175.91 | $17,591.00 | |
| $174.17 | $34,834.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes