Reference Only
RE60N5110C02
Wirewound Resistors - Chassis Mount 511 OHM 1% NH-5
Datasheet
RE60N5110C02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RE Military | |
| Packaging | Tray | |
| Series | RE Military | |
| Packaging | Tray | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.88 | $188.80 | |
| $16.48 | $824.00 | |
| $15.46 | $1,546.00 | |
| $13.55 | $2,710.00 | |
| $13.42 | $6,710.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes