Reference Only

RDEF02251K500JFBCP

Wirewound Resistors - Chassis Mount 1.5K OHM 5% 225W

Manufacturer:

Mfr Part:
RDEF02251K500JFBCP

TTI Part:
RDEF02251K500JFBCP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesRDEF
PackagingKit
SeriesRDEF
PackagingKit
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

30
On Order
30 expected 06-Jul-26
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.