Reference Only
RDEF005150R00JDB00
Wirewound Resistors - Chassis Mount 50 OHM 5% 51W
Datasheet
RDEF005150R00JDB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RDEF | |
| Packaging | Kit | |
| Series | RDEF | |
| Packaging | Kit | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $405.47 | $405.47 | |
| $181.38 | $906.90 | |
| $103.66 | $1,036.60 | |
| $55.93 | $1,398.25 | |
| $37.28 | $1,864.00 |
Need more?
My Notes
Sign into see notes.