Reference Only

RCWL0402R470JMEA

Current Sense Resistors - SMD .063watt .47ohm 5% AC-Q200

Manufacturer:

Mfr Part:
RCWL0402R470JMEA

TTI Part:
RCWL0402R470JMEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRCWL
Case Code - in0402
Case Code - mm1050
Termination2 Terminal
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.094$470.00
$0.091$910.00
$0.089$1,780.00
$0.087$3,480.00
$0.085$6,800.00
$0.084$13,440.00
Need more?

My Notes

Sign into see notes.