Reference Only

RCWE251220L0FMTA

Current Sense Resistors - SMD .02 OHM 1% 2W 300PPM

Manufacturer:

Mfr Part:
RCWE251220L0FMTA

TTI Part:
RCWE251220L0FMTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
Case Code - in2512
Case Code - mm6431
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

2,000
On Order
2,000 expected 22-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.14$2,280.00
Need more?

My Notes

Sign into see notes.