Reference Only

RCWE251210L0JTTA

Current Sense Resistors - SMD .01 OHM 5% 2W 600PPM

Manufacturer:

Mfr Part:
RCWE251210L0JTTA

TTI Part:
RCWE251210L0JTTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
Case Code - in2512
Case Code - mm6431
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

4,000
On Order
4,000 expected 25-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.00$4,000.00
Need more?

My Notes

Sign into see notes.