Reference Only

RCWE0612R100JNEA

Current Sense Resistors - SMD 1watt .1ohms 5% 200ppm

Manufacturer:

Mfr Part:
RCWE0612R100JNEA

TTI Part:
RCWE0612R100JNEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRCWE
Resistance100 mOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Case Code - in0612 (Reversed)
Case Code - mm1632 (Reversed)
Length1.6 mm (0.063 in)
Width3.2 mm (0.126 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.181$905.00
$0.178$1,780.00
$0.137$2,055.00
$0.12$3,000.00
$0.119$4,760.00
$0.117$9,360.00
Need more?
Sign in to add projects and notes