Reference Only

RCWE061251L0JNEA

Current Sense Resistors - SMD 1watt .051ohms 5% 200ppm

Manufacturer:

Mfr Part:
RCWE061251L0JNEA

TTI Part:
RCWE061251L0JNEA

EDA / CAD Models

Alternate Part Number

WU732B15TTD51L0F

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRCWE
Resistance51 mOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Case Code - in0612 (Reversed)
Case Code - mm1632 (Reversed)
Length1.6 mm (0.063 in)
Width3.2 mm (0.126 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.174$870.00
$0.147$1,470.00
$0.145$2,175.00
$0.128$3,200.00
$0.127$5,080.00
$0.126$10,080.00
Need more?

My Notes

Sign into see notes.