Reference Only

RCWE0603R130FKEA

Current Sense Resistors - SMD 1/5watt .13ohms 1% 100ppm

Manufacturer:

Mfr Part:
RCWE0603R130FKEA

TTI Part:
RCWE0603R130FKEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRCWE
Resistance130 mOhms
Power Rating200 mW (1/5 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.85 mm (0.033 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeThick Film Surface Mount Chip Resistor, Wraparound, Extremely Low Value

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.058$290.00
$0.054$540.00
$0.051$765.00
$0.049$1,225.00
$0.047$1,880.00
$0.046$3,680.00
Need more?
Sign in to add projects and notes