Reference Only
RCWE060333L0FNEA
Current Sense Resistors - SMD .2watt .033ohm 1%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Height | 0.5 mm (0.02 in) | |
| Length | 1.6 mm (0.063 in) | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Packaging | Reel | |
| Power Rating | 200 mW (1/5 W) | |
| Product Type | Current Sense Resistors | |
| Product | Thick Film Resistors | |
| Qualification | AEC-Q200 | |
| Resistance | 33 mOhms | |
| Series | RCWE | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 200 PPM / C | |
| Termination Style | SMD/SMT | |
| Termination | 2 Terminal | |
| Tolerance | 1 % | |
| Type | Thick Film Surface Mount Chip Resistors | |
| Width | 0.85 mm (0.033 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
40,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.066 | $330.00 |
Need more?
Sign in to add projects and notes