Reference Only

RCWE0402R120FNEA

Current Sense Resistors - SMD 1/8watt .12ohms 1% 200ppm

Manufacturer:

Mfr Part:
RCWE0402R120FNEA

TTI Part:
RCWE0402R120FNEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRCWE
Resistance120 mOhms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient200 PPM / C
Case Code - in0402
Case Code - mm1005
Length1.03 mm (0.041 in)
Width0.5 mm (0.02 in)
Height0.4 mm (0.016 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeThick Film Surface Mount Chip Resistor, Wraparound, Extremely Low Value

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.088$880.00
$0.086$1,720.00
$0.063$1,890.00
$0.056$2,800.00
$0.054$4,320.00
$0.053$8,480.00
Need more?

My Notes

Sign into see notes.