Reference Only
RCP0505W50R0GEB
Thick Film Resistors - SMD 1.4watt 50ohms 2% 0505 WIDE TERM
Datasheet
RCP0505W50R0GEB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | RCP | |
| Resistance | 50 Ohms | |
| Power Rating | 1.4 W | |
| Tolerance | 2 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 155 C | |
| Case Code - in | 0505 | |
| Case Code - mm | 1412 | |
| Length | 1.4 mm (0.055 in) | |
| Width | 1.27 mm (0.05 in) | |
| Height | 0.51 mm (0.02 in) | |
| Application | Industrial Grade | |
| Features | Wrap-Around Termination | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $1,330.00 | |
| $1.31 | $2,620.00 | |
| $1.22 | $4,880.00 | |
| $1.20 | $9,600.00 | |
| $1.18 | $18,880.00 | |
| $1.16 | $37,120.00 |
Need more?
My Notes
Sign into see notes.