Reference Only
RCMT0240201FHS03
Metal Film Resistors - Through Hole 40.2K OHM 1% 50PPM 1/8W
Datasheet
RCMT0240201FHS03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.12 | $591.20 | |
| $46.48 | $2,324.00 | |
| $42.06 | $4,206.00 | |
| $41.64 | $10,410.00 | |
| $40.81 | $20,405.00 | |
| $40.40 | $40,400.00 | |
| $35.19 | $87,975.00 |
Need more?
Sign in to add projects and notes