Reference Only

RCL1225100RJNEG

Thick Film Resistors - SMD 2watt 100ohm 5% 200ppm 1225

Manufacturer:

Mfr Part:
RCL1225100RJNEG

TTI Part:
RCL1225100RJNEG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCL
Resistance100 Ohms
Power Rating2 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - in1225 (Reversed)
Case Code - mm3263 (Reversed)
Length3.2 mm (0.126 in)
Width6.3 mm (0.248 in)
Height0.75 mm (0.03 in)
ApplicationAutomotive Grade
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.227$454.00
$0.216$4,320.00
$0.214$10,700.00
$0.19$19,000.00
Need more?

My Notes

Sign into see notes.