Reference Only
RCL12180000Z0EK
Thick Film Resistors - SMD 1watt zero ohm 1218
Datasheet
RCL12180000Z0EK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | RCL | |
| Resistance | 0 Ohms | |
| Power Rating | 1 W | |
| Temperature Coefficient | 0 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Case Code - in | 1218 (Reversed) | |
| Case Code - mm | 3246 (Reversed) | |
| Length | 3.2 mm (0.126 in) | |
| Width | 4.6 mm (0.181 in) | |
| Height | 0.55 mm (0.022 in) | |
| Application | Automotive Grade | |
| Features | Zero Ohm Jumpers | |
| Qualification | AEC-Q200 | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
4,000 expected 28-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.102 | $408.00 | |
| $0.095 | $760.00 | |
| $0.094 | $1,504.00 | |
| $0.092 | $2,576.00 | |
| $0.089 | $5,696.00 |
Need more?
My Notes
Sign into see notes.