Reference Only

RCL04060000Z0EA

Thick Film Resistors - SMD 1/4W ZERO OHM 0406 4A MAX

Manufacturer:

Mfr Part:
RCL04060000Z0EA

TTI Part:
RCL04060000Z0EA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCL
Resistance0 Ohms
Power Rating250 mW (1/4 W)
ToleranceJumper
Temperature Coefficient0 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Case Code - in0406 (Reversed)
Case Code - mm1016 (Reversed)
Length1 mm (0.039 in)
Width1.6 mm (0.063 in)
Height0.25 mm (0.01 in)
ApplicationAutomotive Grade
FeaturesLong-Side Termination
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0159$79.50
$0.0151$151.00
$0.0147$220.50
$0.0138$345.00
$0.0131$655.00
$0.0128$1,280.00
Need more?
Sign in to add projects and notes