
RCH25V120R0JS06
Planar Resistors - Chassis Mount 120 OHM 5% 200PPM 25W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
50
On Order
50 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.32 | $1,566.00 | |
| $26.10 | $2,610.00 | |
| $20.94 | $5,235.00 | |
| $20.72 | $10,360.00 | |
| $20.50 | $20,500.00 | |
| $20.29 | $50,725.00 | |
| $20.08 | $100,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes