Reference Only

RCH10S330R0JS06

Planar Resistors - Chassis Mount 10watt 330ohms 5%

Manufacturer:

Mfr Part:
RCH10S330R0JS06

TTI Part:
RCH10S330R0JS06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance330 Ohms
Power Rating10 W
Voltage Rating250 V
Tolerance5 %
Length19 mm
Width11 mm
Height6 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRCH
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$14.06$703.00
$13.64$1,364.00
$13.23$3,307.50
$13.03$6,515.00
$12.90$12,900.00
$12.77$31,925.00
$12.01$60,050.00
Need more?

My Notes

Sign into see notes.