Reference Only

RCH10S10003FS06

Planar Resistors - Chassis Mount 1M OHM 10W 1%

Manufacturer:

Mfr Part:
RCH10S10003FS06

TTI Part:
RCH10S10003FS06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance1 MOhms
Power Rating10 W
Voltage Rating250 V
Tolerance1 %
Termination StyleSolder Lug
Length19 mm
Width11 mm
Height6 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRCH
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$18.29$914.50
$16.62$1,662.00
$14.65$3,662.50
$14.18$7,090.00
$14.04$14,040.00
$13.90$34,750.00
$13.77$68,850.00
Need more?

My Notes

Sign into see notes.