Reference Only
RCEC750HV1502JB
Planar Resistors - Chassis Mount 15K OHM 5% 750W
Datasheet
RCEC750HV1502JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Series | RCEC 750 HV | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $136.07 | $2,041.05 | |
| $134.72 | $8,083.20 | |
| $133.39 | $14,005.95 | |
| $132.07 | $33,677.85 | |
| $130.76 | $66,687.60 | |
| $129.47 | $130,117.35 | |
| $128.18 | $321,090.90 |
Need more?
Sign in to add projects and notes