
RCEC500HV10R0JB
Planar Resistors - Chassis Mount RCEC 500 HV 10U 5% BO15
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Series | RCEC 500 HV | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.99 | $2,009.85 | |
| $129.82 | $7,789.20 | |
| $128.53 | $13,495.65 | |
| $127.26 | $32,451.30 | |
| $126.00 | $64,260.00 | |
| $113.89 | $114,459.45 | |
| $111.81 | $280,084.05 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes