Reference Only

RCEC400GS5002KB

Planar Resistors - Chassis Mount 50K OHM 10% 400W

Manufacturer:

Mfr Part:
RCEC400GS5002KB

TTI Part:
RCEC400GS5002KB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance50 kOhms
Power Rating400 W
Voltage Rating4 kV
Tolerance10 %
Termination StyleScrew
Temperature Coefficient100 PPM / C
Length66 mm
Width40 mm
Height21 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRCEC 400
PackagingBulk
Lead Spacing19.7 mm
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.82$1,936.40
$95.86$7,668.80
$94.91$9,491.00
$93.97$24,432.20
$93.04$46,520.00
$92.12$92,120.00
$82.35$205,875.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes