Reference Only
RCA06120000Z0EALS
Thick Film Resistors - SMD ZERO OHM JUMPER 1/2W
Datasheet
RCA06120000Z0EALS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | RCA-LS e3 | |
| Resistance | 0 Ohms | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | Jumper | |
| Temperature Coefficient | 0 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 75 V | |
| Case Code - in | 0612 (Reversed) | |
| Case Code - mm | 1632 (Reversed) | |
| Length | 1.6 mm (0.063 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 0.65 mm (0.026 in) | |
| Application | Automotive Grade | |
| Features | Long-Side Termination | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.088 | $440.00 | |
| $0.079 | $1,975.00 | |
| $0.075 | $3,750.00 | |
| $0.074 | $7,400.00 |
Need more?
Sign in to add projects and notes