Reference Only

RCA06031K00FKEAHP

Thick Film Resistors - SMD 1K OHM 1% 1/4W 100PPM

Manufacturer:

Mfr Part:
RCA06031K00FKEAHP

TTI Part:
RCA06031K00FKEAHP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCA-HP e3
Resistance1 kOhms
Power Rating330 mW (1/3 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating75 V
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.85 mm (0.033 in)
Height0.5 mm (0.02 in)
ApplicationAutomotive Grade
FeaturesAnti-Sulfur Resistors
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.039$195.00
$0.0369$369.00
$0.0358$716.00
$0.0337$1,685.00
$0.0334$3,340.00
Need more?
Sign in to add projects and notes