Reference Only

RCA060315K0FKEA

Thick Film Resistors - SMD 15K OHM 1% 1/10W

Manufacturer:

Mfr Part:
RCA060315K0FKEA

TTI Part:
RCA060315K0FKEA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCA e3
Resistance15 kOhms
Power Rating100 mW (1/10 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating75 V
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.45 mm (0.018 in)
ApplicationAutomotive Grade
FeaturesAnti-Sulfur Resistors
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

20,000In Stock

30,000 expected 08-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0102$51.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.