Reference Only
RCA06030000ZSEA
Thick Film Resistors - SMD Zero-Ohm Resistor 2A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | RCA e3 | |
| Resistance | 0 Ohms | |
| Power Rating | 100 mW (1/10 W) | |
| Tolerance | Jumper | |
| Temperature Coefficient | 0 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 75 V | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Length | 1.6 mm (0.063 in) | |
| Width | 0.8 mm (0.031 in) | |
| Height | 0.45 mm (0.018 in) | |
| Application | Automotive Grade | |
| Features | Zero Ohm Jumpers | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,000In Stock
5,000 expected 29-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0107 | $53.50 | |
| $0.01 | $100.00 | |
| $0.0096 | $144.00 | |
| $0.00686 | $171.50 | |
| $0.0064 | $320.00 | |
| $0.00632 | $474.00 | |
| $0.00625 | $1,250.00 |
Need more?
My Notes
Sign into see notes.