Reference Only

RBSF050050R00KGB1A

Wirewound Resistors - Chassis Mount 50 OHM 10% 500W

Manufacturer:

Mfr Part:
RBSF050050R00KGB1A

TTI Part:
RBSF050050R00KGB1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesRBSF
Resistance50 Ohms
Power Rating500 W
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 415 C
Termination StyleSolder Lug
Length41.3 mm
Width267 mm
PackagingBulk
Resistance50 Ohms
Power Rating500 W
Tolerance10 %
Termination StyleSolder Lug
Length41.3 mm
Width267 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 415 C
SeriesRBSF
PackagingBulk
ApplicationIndustrial Grade
FeaturesTubular Resistors, Ribwound
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.