Reference Only

RBSF05001R000KGBVT

Wirewound Resistors - Chassis Mount 1 OHM 10% 500W

Manufacturer:

Mfr Part:
RBSF05001R000KGBVT

TTI Part:
RBSF05001R000KGBVT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesRBSF
Resistance1 Ohms
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 415 C
Termination StyleSolder Lug
PackagingBulk
Resistance1 Ohms
Tolerance10 %
Termination StyleSolder Lug
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 415 C
SeriesRBSF
PackagingBulk
ApplicationIndustrial Grade
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.